
The AHI02536 is an 8-pin DIP power transformer with dual primary and dual secondary configurations. It is designed for through-hole mounting and features a high potential rating of 4200Vrms. The transformer can operate at primary frequencies of 50/60 Hz and has parallel/series connections for both primary and secondary sides. The American Zettler AHI02536 is suitable for various applications requiring a reliable power transformer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AHI02536 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 41.5 |
| Product Depth (mm) | 37 |
| Product Weight (g) | 113 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4200Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AHI02536 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.