
The AZ164-3C-6D is a 3PDT power relay from American Zettler with a maximum current rating of 5A and a maximum voltage rating of 250V AC or 30V DC. It operates within a temperature range of -55°C to 70°C. The relay is mounted through a hole and is compliant with RoHS regulations. It features a coil resistance of 40 ohms and a coil voltage of 6V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
