
The AZ164-4C-6D is a 4PDT electromechanical relay from American Zettler with a maximum operating temperature range of -55°C to 70°C. It has a maximum voltage rating of 30V DC and a maximum current rating of 5A. The relay has a coil resistance of 40R and a coil current of 150mA. It is designed for through hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
