The AZ164-4C-6D-1 is a 4PDT electromechanical relay with a 6VDC coil voltage and 150mA coil current. It has a coil resistance of 40 Ohms and a maximum pick-up voltage of 4.8VDC. The relay can switch up to 5A of current and 150W of power. It is designed for through-hole mounting and has a dust cover package type. The relay operates within a temperature range of -55°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 150mA |
| Coil Resistance | 40Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | >0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |