The AZ2100-1A-15D is a power relay with a silver and cadmium contact material, capable of withstanding a maximum current rating of 40A. It operates within a temperature range of -55°C to 100°C and has a maximum voltage rating of 30V DC. The relay features a through-hole mount and is compliant with RoHS regulations. It has a coil voltage of 15V and a coil resistance of 256 ohms, with a coil current of 58.59mA.
American Zettler AZ2100-1A-15D technical specifications.
| Coil Current | 58.59mA |
| Coil Resistance | 256R |
| Coil Voltage (DC) | 15V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2100-1A-15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.