The AZ2100-1A-18DE is a power relay with a maximum current rating of 40A and a maximum voltage rating of 300V AC or 30V DC. It has a silver and cadmium contact material and is lead-free. The relay has a through hole mount and operates over a temperature range of -55°C to 100°C. It has a coil voltage of 18V DC and a coil resistance of 380 ohms.
American Zettler AZ2100-1A-18DE technical specifications.
| Coil Current | 47.37mA |
| Coil Resistance | 380R |
| Coil Voltage (DC) | 18V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2100-1A-18DE to view detailed technical specifications.
No datasheet is available for this part.