
The AZ2100-1A-6D is a power relay from American Zettler with a maximum current rating of 40A and a maximum voltage rating of 300V AC or 30V DC. It has a silver and cadmium contact material and is lead-free. The relay operates within a temperature range of -55°C to 100°C and has an operate time of 8ms. It is RoHS compliant and has a weight of 43g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ2100-1A-6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2100-1A-6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
