The AZ2100-1A-70D relay is a 70V DC coil voltage, SPST electromechanical relay with a maximum current rating of 40A. It features a silver and cadmium contact material and is RoHS compliant. The relay operates within a temperature range of -55°C to 100°C and has a maximum voltage rating of 300V AC and 30V DC. It is designed for through hole mounting and has a termination of PC pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ2100-1A-70D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ2100-1A-70D technical specifications.
| Coil Current | 12.73mA |
| Coil Resistance | 5.5kR |
| Coil Voltage (DC) | 70V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2100-1A-70D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.