Power Relay 15VDC 40(NO)/30(NC)A SPDT(32.23x27.4x27.92)mm THT
Checking distributor stock and pricing after the page loads.
| Coil Current | 58.59mA |
| Coil Resistance | 256R |
| Coil Voltage (DC) | 15V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |