
The AZ2100-1C-6D relay from American Zettler features a silver and cadmium contact material and a maximum operating temperature of 100°C. It has a maximum voltage rating of 30V DC and 300V AC. The relay is through-hole mounted and has a throw configuration of SPDT. It is compliant with RoHS regulations and has a coil resistance of 40 ohms and a coil voltage of 6V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 43g |
| RoHS | Compliant |
