The AZ2100-1C-70D relay from American Zettler features a maximum operating temperature range of -55°C to 100°C and a maximum voltage rating of 300V AC or 30V DC. With a coil current of 12.73mA and a coil resistance of 5.5kΩ, this relay is suitable for various applications. The silver-cadmium contacts ensure reliable switching performance, and the PC pin termination facilitates easy connection. Compliant with RoHS regulations, this relay is a suitable choice for environmentally conscious designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ2100-1C-70D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ2100-1C-70D technical specifications.
| Coil Current | 12.73mA |
| Coil Resistance | 5.5kR |
| Coil Voltage (DC) | 70V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2100-1C-70D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.