Power Relay 220VAC 40A SPDT(32.4x27.5x28.5)mm THT
American Zettler AZ21001-1C-240AE technical specifications.
| Coil Resistance | 13.49kR |
| Coil Voltage (AC) | 220V |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ21001-1C-240AE to view detailed technical specifications.
No datasheet is available for this part.