
The AZ2101-1C-70D relay is a 70V SPDT electromechanical relay with a coil current of 12.73mA and a coil resistance of 5.5kΩ. It has a maximum operating temperature range of -55°C to 100°C and is RoHS compliant. The relay is mounted through a hole and has a termination of PC Pin. It has a maximum voltage rating of 300V AC and 30V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ2101-1C-70D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ2101-1C-70D technical specifications.
| Coil Current | 12.73mA |
| Coil Resistance | 5.5kR |
| Coil Voltage (DC) | 70V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2101-1C-70D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
