The AZ2110-1C-15D is a power relay with a silver-cadmium contact material and a maximum voltage rating of 30V DC. It has a coil current of 58.59mA and a coil resistance of 256 ohms. The relay is designed for through-hole mounting and has an operating temperature range of -55°C to 100°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 58.59mA |
| Coil Resistance | 256R |
| Coil Voltage (DC) | 15V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 40g |
| RoHS | Compliant |