The AZ2110-1C-70D relay has a 70V DC coil voltage rating and a maximum operating temperature range of -55°C to 100°C. It features silver and cadmium contacts and a through-hole package. The relay is RoHS compliant and has a maximum voltage rating of 300V AC and 30V DC. It operates in 8ms and is suitable for power relay applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 12.73mA |
| Coil Resistance | 5.5kR |
| Coil Voltage (DC) | 70V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 40g |
| RoHS | Compliant |