Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMERICAN ZETTLER
AZ2111-1A-6DF
Datasheet
American Zettler
AZ2111-1A-6DF
Active
40A MINIATURE POWER RELAY
Electromechanical
Relays
Electromechanical
Relays
Electromechanical Relays
Power Relays
40A MINIATURE POWER RELAY
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
100
Number of Terminals
6
Min Operating Temperature
-55
Termination Type
SOLDER
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account