The AZ2111-1C-15D is a 15V SPDT relay with a coil current of 58.59mA and a coil resistance of 256 ohms. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The relay is rated for a maximum voltage of 30V DC and 300V AC. It has an operate time of 8ms and is RoHS compliant. The relay is available in a through-hole package and has a weight of 40g.
Checking distributor stock and pricing after the page loads.
| Coil Current | 58.59mA |
| Coil Resistance | 256R |
| Coil Voltage (DC) | 15V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 40g |
| RoHS | Compliant |