Power Relay 110VDC 40A SPST-NO(30.5x24.65x25.83)mm THT
American Zettler AZ2120-1A-110D technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.