
The AZ2120-1A-12D relay from American Zettler is a power electromechanical relay with a maximum current rating of 40A and a maximum voltage rating of 30V DC. It has a coil voltage of 12V DC and a coil resistance of 155 ohms. The relay operates within a temperature range of -55°C to 100°C and has a switching time of 8ms. It is available in a through-hole package and is RoHS compliant.
American Zettler AZ2120-1A-12D technical specifications.
| Coil Current | 77.42mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 40g |
| RoHS | Compliant |
No datasheet is available for this part.