The AZ2120-1A-12DF relay features a silver and cadmium contact material, with a maximum current rating of 40A and a maximum operating temperature of 125°C. It has a coil voltage of 12V and a coil resistance of 155R. The relay is designed for through hole mounting and is RoHS compliant. It has a maximum voltage rating of 300V AC and 30V DC, and an operate time of 8ms.
Sign in to ask questions about the American Zettler AZ2120-1A-12DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ2120-1A-12DF technical specifications.
| Coil Current | 77.42mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2120-1A-12DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.