The AZ2120-1A-15D relay from American Zettler is a SPST electromechanical relay with a maximum operating temperature range of -55°C to 100°C. It has a maximum current rating of 40A and a maximum voltage rating of 30V DC. The relay is designed for through-hole mounting and has a coil resistance of 256R and a coil voltage of 15V DC. It is also RoHS compliant.
American Zettler AZ2120-1A-15D technical specifications.
| Coil Current | 58.59mA |
| Coil Resistance | 256R |
| Coil Voltage (DC) | 15V |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.