The AZ2120-1A-15DF relay from American Zettler is a 40A SPST device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 30V DC and a maximum AC voltage rating of 300V. The relay is mounted on a PCB or through a hole and has a silver and cadmium contact material. It is RoHS compliant and has an operate time of 8ms.
American Zettler AZ2120-1A-15DF technical specifications.
| Approvals | UL, VDE |
| Package/Case | 300 |
| Coil Current | 58.59mA |
| Coil Resistance | 256R |
| Coil Voltage (DC) | 15V |
| Contact Material | Silver, Cadmium |
| Current Rating | 40A |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 300V |
| Weight | 40g |
| RoHS | Compliant |
No datasheet is available for this part.