
Power Relay 24VDC 40A SPST-NO(30.5x24.65x25.83)mm THT
American Zettler AZ2120-1A-24D technical specifications.
| Coil Current | 36.36mA |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.