
The AZ2120-1C-24DF is a SPDT electromechanical relay with a 24V DC coil voltage rating and a maximum operating temperature of 125°C. It is designed for through hole mounting and features a maximum voltage rating of 30V DC and 300V AC. The relay is compliant with RoHS regulations and has a coil current rating of 36.36mA and a coil resistance of 660 ohms.
Sign in to ask questions about the American Zettler AZ2120-1C-24DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ2120-1C-24DF technical specifications.
| Coil Current | 36.36mA |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2120-1C-24DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
