The AZ2150-1A-15D is a SPST power relay with a maximum current rating of 40A and a maximum voltage rating of 30V DC. It has a coil resistance of 256 ohms and a coil voltage of 15V DC. The relay is RoHS compliant and suitable for through hole mounting. It operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 58.59mA |
| Coil Resistance | 256R |
| Coil Voltage (DC) | 15V |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |