
SPST-NO power relay featuring 40A maximum switching current and 300V AC / 30V DC maximum switching voltage. This through-hole mounted relay utilizes PC pin termination and operates with an 18VDC coil voltage. Key specifications include a 900W/10kVA maximum switching power, 8ms operate time, and an operating temperature range of -55°C to 85°C. Dimensions are 31.8x26.9x19.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ2150-1A-18DEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ2150-1A-18DEF technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 31.8 |
| Product Depth (mm) | 26.9 |
| Product Height (mm) | 19.1 |
| Product Weight (g) | 25 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 18V |
| Coil Current | 47.37mA |
| Coil Resistance | 380Ohm |
| Maximum Pick-Up Voltage | 13.5VDC |
| Minimum Dropout Voltage | >1.8VDC |
| Maximum AC Switching Voltage | 300V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 40A |
| Maximum Switching Power | 900W|10kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 26806 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ2150-1A-18DEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.