Power Relay 5VDC 40A SPST-NO(31.8x26.9x19.1)mm THT
American Zettler AZ2150-1A-5DE technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | AZ2150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.