
SPST-NO power relay featuring a 5VDC coil voltage and 40A maximum switching current. This through-hole mounted relay offers PC pin termination and a non-latching construction. It supports AC switching up to 300V and DC switching up to 30V, with a maximum switching power of 900W or 10kVA. Operating temperature range is -55°C to 85°C.
American Zettler AZ2150-1A-5DEF technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 31.8 |
| Product Depth (mm) | 26.9 |
| Product Height (mm) | 19.1 |
| Product Weight (g) | 25 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 185.19mA |
| Coil Resistance | 27Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | >0.5VDC |
| Maximum AC Switching Voltage | 300V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 40A |
| Maximum Switching Power | 900W|10kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 26806 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ2150-1A-5DEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.