
SPST-NC power relay featuring a 24VDC coil and 30A maximum switching current. This through-hole mounted relay offers PC pin termination with 4 terminals and a non-latching construction. It operates within a temperature range of -55°C to 85°C and has a maximum switching voltage of 300VAC or 30VDC. Dimensions are 31.8x26.9x19.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ2150-1B-24DEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ2150-1B-24DEF technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 31.8 |
| Product Depth (mm) | 26.9 |
| Product Height (mm) | 19.1 |
| Product Weight (g) | 25 |
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 36.36mA |
| Coil Resistance | 660Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | >2.4VDC |
| Maximum AC Switching Voltage | 300V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 30A |
| Maximum Switching Power | 900W|10kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 26806 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ2150-1B-24DEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.