
Power Relay 110VDC 40(NO)/30(NC)A SPDT(31.8x26.9x19.1)mm THT
American Zettler AZ2150-1C-110D technical specifications.
| Coil Current | 8.18mA |
| Coil Resistance | 13.45kR |
| Coil Voltage (DC) | 110V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 25g |
| RoHS | Compliant |
No datasheet is available for this part.