The AZ2150-1C-15D relay from American Zettler is a SPDT electromechanical relay with a 15V DC coil voltage rating, 58.59mA coil current, and 256 ohms of coil resistance. It can handle a maximum voltage rating of 300V AC and 30V DC. The relay is designed for through hole mounting and operates within a temperature range of -55°C to 100°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 58.59mA |
| Coil Resistance | 256R |
| Coil Voltage (DC) | 15V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
