Electromechanical Relay, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 110VDC (Contact), Random, AC/DC Output
American Zettler AZ21501-1AET-24DEF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.