The AZ2151-1A-15D is a SPST electromechanical relay with a max current rating of 40A and a max voltage rating of 30V DC or 300V AC. It operates over a temperature range of -55°C to 100°C and is mounted through a hole. The relay is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 58.59mA |
| Coil Resistance | 256R |
| Coil Voltage (DC) | 15V |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
