
SPST-NO power relay featuring a 48VDC coil with 18.75mA current draw and 2.56K Ohm resistance. This non-latching relay offers a maximum switching current of 40A and maximum DC switching voltage of 30V, with a 900W/10kVA switching power. Designed for through-hole mounting with PC pin termination, it measures 31.8x26.9x19.1mm and operates within a -55°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ2151-1A-48DEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ2151-1A-48DEF technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 31.8 |
| Product Depth (mm) | 26.9 |
| Product Height (mm) | 19.1 |
| Product Weight (g) | 25 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 18.75mA |
| Coil Resistance | 2.56KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | >4.8VDC |
| Maximum AC Switching Voltage | 300V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 40A |
| Maximum Switching Power | 900W|10kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 26806 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ2151-1A-48DEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.