
The AZ2151-1A-6D is a SPST relay with a maximum current rating of 40A and a maximum voltage rating of 300V AC or 30V DC. It operates within a temperature range of -55°C to 100°C and has a coil resistance of 40R. The relay is mounted through a hole and has a silver and cadmium contact material. It is RoHS compliant and has a weight of 25g.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 25g |
| RoHS | Compliant |