
The AZ2151-1C-6D is a SPDT electromechanical relay with a coil voltage of 6V and a maximum operating current of 150mA. The relay has a coil resistance of 40 ohms and is rated for a maximum operating temperature of 100°C. It is also capable of withstanding a minimum operating temperature of -55°C. The AZ2151-1C-6D is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |