Power Relay 15VDC 30A SPST-NO(32.4x27.5x27.8)mm THT
Checking distributor stock and pricing after the page loads.
| Coil Current | 59mA |
| Coil Resistance | 256R |
| Coil Voltage (DC) | 15V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |