
The AZ2280-1C-120AF relay from American Zettler is a 30A SPDT relay with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 277V AC and 28V DC, and is designed for socket mount applications. The relay is lead free and RoHS compliant, with a coil resistance of 2.5kΩ and an operate time of 15ms. It features a silver and cadmium contact material and a quick connect termination.
American Zettler AZ2280-1C-120AF technical specifications.
| Approvals | UL |
| Package/Case | Epoxy |
| Coil Resistance | 2.5kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Flanges |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1C-120AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
