
The AZ2280-1C-24AF is a 3P SPDT electromechanical relay from American Zettler, rated for 30A at 24V AC. It features a silver-cadmium contact material and a quick connect termination. The relay operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It has a weight of 36g and is designed for flange mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ2280-1C-24AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 100R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 3P, SPDT |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1C-24AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
