
The AZ2500P2-1A-24DE relay from American Zettler is a 24V DC operated relay with a maximum current rating of 60A. It features a silver and cadmium contact material and a coil resistance of 285 ohms. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a quick connect termination. The relay has a switch configuration of SPST and an operate time of 20ms.
American Zettler AZ2500P2-1A-24DE technical specifications.
| Coil Current | 84.21mA |
| Coil Resistance | 285R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2500P2-1A-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
