The AZ2501LP2-1A-6D is a latching double coil relay with a contact arrangement of SPST-NO. It has a maximum switching current of 60 and a maximum switching voltage of 440. The relay is constructed for through hole mounting with a solder pin termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
American Zettler AZ2501LP2-1A-6D technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 272.7mA |
| Coil Resistance | 22Ohm |
| Maximum Pick-Up Voltage | 7.8VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 60A |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 4 |
| Relay Construction | Latching Double Coil |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ2501LP2-1A-6D to view detailed technical specifications.
No datasheet is available for this part.