The AZ2501P1-1A-24DW is a power relay from American Zettler with a maximum current rating of 50A. It operates within a temperature range of -40°C to 70°C and is rated for a maximum voltage of 440V AC. The relay has a SPST throw configuration and is mounted through a hole. It is compliant with RoHS regulations.
American Zettler AZ2501P1-1A-24DW technical specifications.
| Coil Current | 62.5mA |
| Coil Resistance | 384R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 50A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.