Power Relay 6VDC 50A SPDT(39.3x15.3x30.5)mm THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ2501P1-1C-6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 250mA |
| Coil Resistance | 24R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 50A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2501P1-1C-6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
