
The AZ2501P2-1A-6D is a power relay with a maximum current rating of 50A and a maximum voltage rating of 440V AC. It has a coil voltage of 6V DC and a coil current of 500mA. The relay is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Coil Current | 500mA |
| Coil Resistance | 12R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Max Current Rating | 50A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 32g |
| RoHS | Compliant |