
The AZ2501P2-1C-6D is a power relay with a SPDT throw configuration, rated for 440V AC and 50A. It has a 6V DC coil voltage and a coil resistance of 12R. The relay is designed for through hole mounting and operates within a temperature range of -40°C to 70°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 500mA |
| Coil Resistance | 12R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 50A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |