The AZ2510P1-1A-6D is an electromechanical relay with a maximum current rating of 100A and a maximum voltage rating of 30V DC. It has a coil resistance of 16R and a coil voltage of 6V DC. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for through hole mount and has a termination of PC Pin. The AZ2510P1-1A-6D is a single pole, single throw relay with a contact material of tin and silver.
Checking distributor stock and pricing after the page loads.
| Coil Current | 375mA |
| Coil Resistance | 16R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 82g |
| RoHS | Unconfirmed |