
The AZ2692-560-2 is a SPDT electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC or 380V AC. It operates within a temperature range of -55°C to 70°C and has a coil resistance of 740R. The relay is RoHS compliant and features a silver and cadmium contact material. It has a through hole mount and a PC pin termination.
American Zettler AZ2692-560-2 technical specifications.
| Coil Current | 32.43mA |
| Coil Resistance | 740R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 17g |
| RoHS | Compliant |
No datasheet is available for this part.