The AZ2703-2A-6D relay from American Zettler features a maximum current rating of 30A and a maximum voltage rating of 150V DC. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The relay has a coil resistance of 18.8 ohms and a coil voltage of 6V DC. It is RoHS compliant and has a DPST throw configuration.
American Zettler AZ2703-2A-6D technical specifications.
| Coil Current | 319.15mA |
| Coil Resistance | 18.8R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2703-2A-6D to view detailed technical specifications.
No datasheet is available for this part.