The AZ2705-2A-24D is a 24V coil voltage, 30A max current rating, DPST throw configuration relay with a flange mount package type. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The relay has a max voltage rating of 150V DC and 400V AC.
American Zettler AZ2705-2A-24D technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.