
The AZ2732-04-2 relay is a DPDT electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC. It has a coil resistance of 3.2kΩ and a coil voltage of 48V DC. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. It is not RoHS compliant and has a weight of 20g. The relay is available in a DIP package with through hole mounting and PC pin termination.
American Zettler AZ2732-04-2 technical specifications.
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Resistance | 3.2kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 20g |
| RoHS | Not Compliant |
No datasheet is available for this part.